Part Details for TEL3-2423 by Traco Power
Overview of TEL3-2423 by Traco Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEL3-2423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
TEL3-2423
|
TME | Converter: DC/DC, 3W, Uin: 18÷36V, Uout: 15VDC, Uout2: -15VDC, DIP24 Min Qty: 1 | 5 |
|
$15.2000 / $17.0400 | Buy Now |
DISTI #
000000000005182374
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$12.7400 / $16.3800 | Buy Now |
Part Details for TEL3-2423
TEL3-2423 CAD Models
TEL3-2423 Part Data Attributes
|
TEL3-2423
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEL3-2423
Traco Power
3 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -15 V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P12 | |
Length | 32 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20 mm |
Alternate Parts for TEL3-2423
This table gives cross-reference parts and alternative options found for TEL3-2423. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEL3-2423, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDR3-2423WI | 3 Watt DC/DC converter, industrial, 4:1 input, regulated, encapsulated (overmold), DIP-14 | Traco Power | TEL3-2423 vs TDR3-2423WI |
PRMC3-D24-D15-S | 15/-15 Vdc, 3 W, 100/100 mA | CUI Inc | TEL3-2423 vs PRMC3-D24-D15-S |
ZHRP0302415DR | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, DIP-10 | Nichicon Corporation | TEL3-2423 vs ZHRP0302415DR |
REM3-2415D/ACTRL | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS AND REACH COMPLIANT, PLASTIC, DIP-24/7 | RECOM Power Inc | TEL3-2423 vs REM3-2415D/ACTRL |
TEN3-2423N | 3 Watt DC/DC converter, industrial, 2:1 input, cost optimized design, encapsulated, DIP-24 | Traco Power | TEL3-2423 vs TEN3-2423N |
REC3-2415DRWZ/H4/C/M/SMD | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SMD-24/18 | RECOM Power Inc | TEL3-2423 vs REC3-2415DRWZ/H4/C/M/SMD |
IT2415S | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SIP-9/7 | XP Power | TEL3-2423 vs IT2415S |
REM3-2415DW/ACTRL | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS AND REACH COMPLIANT, PLASTIC, DIP-24/7 | RECOM Power Inc | TEL3-2423 vs REM3-2415DW/ACTRL |
JCB0324D15-M | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, METAL, PACKAGE-24/14 | XP Power | TEL3-2423 vs JCB0324D15-M |
W2415GDC3 | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, DIP-12/24 | Sensitron Semiconductors | TEL3-2423 vs W2415GDC3 |