Part Details for TEL8-4811WI by Traco Power
Overview of TEL8-4811WI by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEL8-4811WI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEL8-4811WI
|
TME | Converter: DC/DC, 8W, Uin: 18÷75V, Uout: 5VDC, Iout: 1600mA, DIP16 Min Qty: 1 | 106 |
|
$22.0500 / $24.7400 | Buy Now |
DISTI #
000000000005544184
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$19.5700 / $23.7900 | Buy Now |
Part Details for TEL8-4811WI
TEL8-4811WI CAD Models
TEL8-4811WI Part Data Attributes
|
TEL8-4811WI
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEL8-4811WI
Traco Power
8 Watt DC/DC converter, industrial, 4:1 input, high power density, 6-side shielded, encapsulated, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-10-07 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P6 | |
JESD-609 Code | e3 | |
Length | 24.1 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 8.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 8 W | |
Trim/Adjustable Output | NO | |
Width | 14 mm |