-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2943IDD#PBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem | |
LTC2943CDD#TRPBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem | |
LTC2943CDD#PBF | Analog Devices | Multicell Bat Gas Gauge w/ Tem |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X9812
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 26.4 V, 21.6 V, 2 Rohs Compliant: Yes |Traco Power TEM 3-2423N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 224 |
|
$11.8000 / $14.1600 | Buy Now |
DISTI #
1951-2120-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
298 In Stock |
|
$9.6624 / $14.9000 | Buy Now |
DISTI #
495-TEM3-2423N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 3, Input Voltage: 24 VDC +/-10%, Output 1 (Vdc): 15, Output 2 (Vdc): -15, Output 3 (Vdc): N/A RoHS: Compliant | 252 |
|
$10.9800 / $13.6200 | Buy Now |
DISTI #
70422220
|
RS | Iso DC-DC Converter, Vin 21.6 to 26.4Vdc, Vout +/-15Vdc, I/O isolation 1500Vdc | TRACO Power TEM 3-2423N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6500 / $13.4600 | RFQ |
DISTI #
TEM3-2423N
|
TME | Converter: DC/DC, 3W, Uin: 21.6÷26.4V, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 34 |
|
$13.2500 / $14.8500 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters | 50 |
|
$44.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy