-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6353
|
Newark | Product Type: Dc/Dc, Package Style: 2"x1", Output Power (W): 12, Input Voltage: 18-75 Vdc, Output 1 (Vdc): 5, Output 2 (Vdc): -5, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TEN 12-4821 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0300 / $50.2900 | Buy Now |
DISTI #
TEN12-4821-ND
|
DigiKey | DC DC CONVERTER +/-5V 10W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$55.0880 | Buy Now |
DISTI #
495-TEN12-4821
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 2"x1", Output Power (W): 12, Input Voltage: 18-75 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): -5, Output 3 (Vdc): N/A RoHS: Compliant | 3 |
|
$50.8000 / $55.9600 | Buy Now |
DISTI #
TEN12-4821
|
TME | Converter: DC/DC, 12W, Uin: 18÷75V, Uout: 5VDC, Uout2: -5VDC, 2"x1" Min Qty: 1 | 0 |
|
$54.9500 / $61.7000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy