-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W2204
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 20W, 1.33A, 15V, Power Supply Applications:Railway, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:1.33A, Output Regulation:- Rohs Compliant: Yes |Traco Power TEN 20-2413WIR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.7300 / $65.6900 | Buy Now |
DISTI #
TEN20-2413WIR-ND
|
DigiKey | DC DC CONVERTER 15V 20W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
20 In Stock |
|
$55.4750 / $80.6000 | Buy Now |
DISTI #
495-TEN20-2413WIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 2"x1", Output Power (W): 20, Input Voltage: 9-36 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 3 |
|
$62.7300 / $75.7200 | Buy Now |
DISTI #
70421814
|
RS | DC/DC converter,9-36Vin,15Vout 1.33A 20W | TRACO Power TEN 20-2413WIR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$71.1700 / $76.5200 | RFQ |
DISTI #
TEN20-2413WIR
|
TME | Converter: DC/DC, 20W, Uin: 9÷36V, Uout: 15VDC, Iout: 1330mA, 2"x1" Min Qty: 1 | 0 |
|
$71.7800 / $80.5900 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 23 |
|
$179.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy