-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1853
|
Newark | Product Type: Dc/Dc, Package Style: 2"x1.6", Output Power (W): 20, Input Voltage: 18-75 Vdc, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TEN 20-4822WI Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.4200 / $78.3900 | Buy Now |
DISTI #
TEN20-4822WI-ND
|
DigiKey | DC DC CONVERTER +/-12V 20W Min Qty: 5 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$89.4600 | Buy Now |
DISTI #
495-TEN20-4822WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 2"x1.6", Output Power (W): 20, Input Voltage: 18-75 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): -12, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
TEN20-4822WI
|
TME | Converter: DC/DC, 20W, Uin: 18÷75V, Uout: 12VDC, Uout2: -12VDC, OUT: 2 Min Qty: 1 | 0 |
|
$82.8700 / $93.0400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy