-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R7220
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 25W, 1A, 1A, 15V, -15V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:25W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:1A, Output Regulation:- Rohs Compliant: Yes |Traco Power TEN 25-2423WI Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.5600 / $53.6400 | Buy Now |
DISTI #
1951-1542-ND
|
DigiKey | DC DC CONVERTER +/-15V 30W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
89 In Stock |
|
$43.8625 / $61.2200 | Buy Now |
DISTI #
495-TEN25-2423WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 2"x1.6", Output Power (W): 25, Input Voltage: 10-40 VDC, Output 1 (Vdc): 51, Output 2 (Vdc): -15, Output 3 (Vdc): N/A RoHS: Compliant | 46 |
|
$47.8400 / $59.9600 | Buy Now |
DISTI #
70421636
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 10to40VDC, Vout +/-15VDC, I/O isolation 1500VDC | TRACO Power TEN 25-2423WI RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$55.2000 / $60.0000 | RFQ |
DISTI #
78406366
|
Verical | Module DC-DC 24VIN 2-OUT 15V/-15V 1A/-1A 30W 7-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 33 |
|
$49.0000 / $63.7000 | Buy Now |
DISTI #
77347474
|
Verical | Module DC-DC 24VIN 2-OUT 15V/-15V 1A/-1A 30W 7-Pin Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$80.2060 | Buy Now |
DISTI #
TEN25-2423WI
|
TME | Converter: DC/DC, 25W, Uin: 10÷40V, Uout: 15VDC, Uout2: -15VDC, OUT: 2 Min Qty: 1 | 2 |
|
$56.7700 / $63.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy