-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T4355
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 3W, 600Ma, 3.3V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:600Ma, Output Regulation:- Rohs Compliant: Yes |Traco Power TEN 3-2410 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3000 / $16.0200 | Buy Now |
DISTI #
1951-2160-ND
|
DigiKey | DC DC CONVERTER 3.3V 2W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
26 In Stock |
|
$14.8703 / $18.9000 | Buy Now |
DISTI #
495-TEN-3-2410
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 3, Input Voltage: 18-36 VDC, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 4 |
|
$14.8600 / $18.5400 | Buy Now |
DISTI #
71098546
|
RS | Power Supply, 2W, 3.3V@0.6A, | TRACO Power TEN 3-2410 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7600 / $18.5000 | RFQ |
DISTI #
TEN3-2410
|
TME | Converter: DC/DC, 3W, Uin: 18÷36V, Uout: 3.3VDC, Iout: 600mA, DIP24 Min Qty: 1 | 0 |
|
$17.4400 / $19.6600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy