-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y8723
|
Newark | Dc-Dc Converter, 5V, 0.6A, Dip, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:5V, Output Current - Output 1:600Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Traco Power TEN 3-2411N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$11.4500 / $13.7400 | Buy Now |
DISTI #
1951-2162-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
13 In Stock |
|
$11.4807 / $14.0300 | Buy Now |
DISTI #
495-TEN3-2411N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 3, Input Voltage: 18-36 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 280 |
|
$11.4800 / $14.0300 | Buy Now |
DISTI #
70406176
|
RS | DC/DC Converter, Single Output, 5V@500mA, Input, 18-36 VDC, TEN Series | TRACO Power TEN 3-2411N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1400 / $15.8600 | RFQ |
DISTI #
TEN3-2411N
|
TME | Converter: DC/DC, 3W, Uin: 18÷36V, Uout: 5VDC, Iout: 600mA, DIP24 Min Qty: 1 | 23 |
|
$12.8500 / $14.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy