-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1899
|
Newark | Dc-Dc Converter, 24V, 0.125A, Dip, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:125Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TEN 3-2415WIN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9000 / $12.4600 | Buy Now |
DISTI #
1951-2555-ND
|
DigiKey | DC DC CONVERTER 24V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
57 In Stock |
|
$12.1488 / $14.8500 | Buy Now |
DISTI #
495-TEN3-2415WIN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 3, Input Voltage: 9-36 VDC, Output 1 (Vdc): 24, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 21 |
|
$12.6200 / $15.4300 | Buy Now |
DISTI #
70406193
|
RS | DC/DC Converter, Single Output, 24V@125mA, Input, 9-36 VDC, TEN Series | TRACO Power TEN 3-2415WIN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8300 / $16.7700 | RFQ |
DISTI #
77358795
|
Verical | Module DC-DC 24VIN 1-OUT 24V 0.125A 3W 7-Pin DIP Module Min Qty: 4 Package Multiple: 1 | Americas - 16 |
|
$18.4789 / $19.9420 | Buy Now |
DISTI #
36526076
|
Verical | Module DC-DC 24VIN 1-OUT 24V 0.125A 3W 7-Pin DIP Module Min Qty: 7 Package Multiple: 1 Date Code: 1501 | Americas - 8 |
|
$11.8443 | Buy Now |
DISTI #
31019523
|
Verical | Module DC-DC 24VIN 1-OUT 24V 0.125A 3W 7-Pin DIP Module Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$11.0000 / $15.3000 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 6 |
|
$14.2060 / $15.9818 | Buy Now | |
|
Quest Components | 16 |
|
$19.1824 / $20.1920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy