-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1902
|
Newark | Dc-Dc Converter, 2 O/P, 3W, Dip, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:250Ma, Output Voltage - Output 2:-5V, Width:31.8Mmrohs Compliant: Yes |Traco Power TEN 3-2421WIN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2600 / $13.8900 | Buy Now |
DISTI #
1951-2999-ND
|
DigiKey | DC DC CONVERTER +/-5V 2.5W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
34 In Stock |
|
$13.9192 / $17.4800 | Buy Now |
DISTI #
495-TEN3-2421WIN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 3, Input Voltage: 9-36 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): -5, Output 3 (Vdc): N/A RoHS: Compliant | 33 |
|
$13.5200 / $16.5300 | Buy Now |
DISTI #
70406194
|
RS | DC/DC Converter, Dual Output, +/-5V@+/-250mA, Input, 9-36 VDC, TEN Series | TRACO Power TEN 3-2421WIN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3400 / $16.3200 | RFQ |
|
Quest Components | 40 |
|
$21.8592 / $24.2880 | Buy Now | |
DISTI #
TEN3-2421WIN
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 5VDC, Uout2: -5VDC, DIP24 Min Qty: 1 | 0 |
|
$15.2300 / $17.0400 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 50 |
|
$49.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy