-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1908
|
Newark | Dc-Dc Converter, 2 O/P, 3W, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:100Ma, Output Voltage - Output 2:-15V, Width:20Mm Rohs Compliant: Yes |Traco Power TEN 3-2423WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$19.5500 / $23.4600 | Buy Now |
DISTI #
1951-2165-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
28 In Stock |
|
$18.9405 / $24.1500 | Buy Now |
DISTI #
495-TEN3-2423WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 3, Input Voltage: 9-36 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): -15, Output 3 (Vdc): N/A RoHS: Compliant | 1 |
|
$19.2200 / $23.6500 | Buy Now |
DISTI #
70420837
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 9to36VDC, Vout +/-15VDC, I/O isolation 1500VDC | TRACO Power TEN 3-2423WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3900 / $26.6300 | RFQ |
DISTI #
TEN3-2423WI
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 15VDC, Uout2: -15VDC, DIP24 Min Qty: 1 | 0 |
|
$22.3600 / $25.1200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy