-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1918
|
Newark | Dc-Dc Converter, 12V, 0.25A, Dip, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:250Ma, Output Voltage - Output 2:-, Width:20.3Mmrohs Compliant: Yes |Traco Power TEN 3-4812N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2200 / $11.7500 | Buy Now |
DISTI #
1951-3002-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10 In Stock |
|
$11.8814 / $14.9200 | Buy Now |
DISTI #
495-TEN3-4812N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 3, Input Voltage: 36-75 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$11.7700 / $14.4300 | Order Now |
DISTI #
70406184
|
RS | DC/DC Converter, Single Output, 12V@250mA, Input, 36-72 VDC, TEN Series | TRACO Power TEN 3-4812N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6500 / $13.4600 | RFQ |
DISTI #
TEN3-4812N
|
TME | Converter: DC/DC, 3W, Uin: 36÷75V, Uout: 12VDC, Iout: 250mA, DIP24 Min Qty: 1 | 0 |
|
$12.8500 / $14.4100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy