-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1930
|
Newark | Dc-Dc Converter, 2 O/P, 3W, Dip, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:250Ma, Output Voltage - Output 2:-5V, Width:31.8Mmrohs Compliant: Yes |Traco Power TEN 3-4821N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$12.6700 / $15.2000 | Buy Now |
DISTI #
TEN3-4821N-ND
|
DigiKey | DC DC CONVERTER +/-5V 2.5W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.5430 | Buy Now |
DISTI #
495-TEN3-4821N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 3, Input Voltage: 36-75 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): -5, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$13.5500 / $15.2600 | Order Now |
DISTI #
70406186
|
RS | DC/DC Converter, Dual Output, +/-5V@+/-250mA, Input, 36-72 VDC, TEN Series | TRACO Power TEN 3-4821N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6500 / $17.8200 | RFQ |
DISTI #
TEN3-4821N
|
TME | Converter: DC/DC, 3W, Uin: 36÷75V, Uout: 5VDC, Uout2: -5VDC, DIP24 Min Qty: 1 | 0 |
|
$14.5400 / $16.2700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy