-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4880
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 30W, 2A, 15V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:30W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:2A, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TEN 30-1213 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.0600 / $56.6100 | Buy Now |
DISTI #
TEN30-1213-ND
|
DigiKey | DC DC CONVERTER 15V 30W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
10 In Stock |
|
$49.6750 / $66.7800 | Buy Now |
DISTI #
495-TEN30-1213
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 2"x1", Output Power (W): 30, Input Voltage: 9-18 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 14 |
|
$53.3500 / $64.2200 | Buy Now |
DISTI #
70421367
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 9 to 18Vdc, Vout 15Vdc, I/O isolation 1500Vdc | TRACO Power TEN 30-1213 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$60.6300 / $73.6200 | RFQ |
DISTI #
TEN30-1213
|
TME | Converter: DC/DC, 30W, Uin: 9÷18V, Uout: 15VDC, Iout: 2000mA, 2"x1" Min Qty: 1 | 0 |
|
$61.8300 / $69.4500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy