-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM0847
|
Newark | Dc-Dc Converter, 15V, 2A, Power Supply Applications:Ite, Industrial & Railway, Input Ratio:12:1, Output Power Max:30W, No. Of Outputs:1 Output, Output Voltage - Output 1:15Vdc, Output Current - Output 1:2A, Output Regulation:- Rohs Compliant: Yes |Traco Power TEN 30-7213UIR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.1800 / $85.0000 | Buy Now |
DISTI #
1951-TEN30-7213UIR-ND
|
DigiKey | 12:1 INPUT 30W DC/DC CONVERTER Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10 In Stock |
|
$95.5000 | Buy Now |
DISTI #
495-TEN30-7213UIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 14-160Vin 15Vout 2A 2x1 housing RoHS: Compliant | 10 |
|
$89.1400 / $93.4700 | Buy Now |
DISTI #
75128063
|
RS | DC/DC Converter, Railway, 30W, 14-160Vin, 15Vout, 2000mA, TEN 30UIR Series | TRACO Power TEN 30-7213UIR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$87.7500 / $93.3500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy