-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M3088
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 40 W, 12 V, 3.3 A Rohs Compliant: Yes |Traco Power TEN 40-2412 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$75.0900 / $90.1100 | Buy Now |
DISTI #
51R4952
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 40W, 3.3A, 12V, Power Supply Approvals:Ite, Input Ratio:2:1, Output Power Max:40W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:3.3A, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TEN 40-2412 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.2900 / $83.6600 | Buy Now |
DISTI #
1951-2175-ND
|
DigiKey | DC DC CONVERTER 12V 40W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
72 In Stock |
|
$67.7000 / $90.9300 | Buy Now |
DISTI #
495-TEN-40-2412
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 2"x2", Output Power (W): 40, Input Voltage: 18-36 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 98 |
|
$72.7500 / $89.9000 | Buy Now |
DISTI #
70421175
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 18 to 36Vdc, Vout 12Vdc, I/O isolation 1500Vdc | TRACO Power TEN 40-2412 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$82.8700 / $89.1100 | RFQ |
DISTI #
TEN40-2412
|
TME | Converter: DC/DC, 40W, Uin: 18÷36V, Uout: 12VDC, Iout: 3300mA, 2"x2" Min Qty: 1 | 0 |
|
$83.7200 / $94.5700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy