-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1951-TEN40-2413E-ND
|
DigiKey | DC DC CONVERTER 15V 40W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
27 In Stock |
|
$45.6250 / $61.9000 | Buy Now |
DISTI #
495-TEN40-2413E
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 40W 18-36Vin 15V 2666mA TH Iso 2x1 RoHS: Compliant | 64 |
|
$52.2300 / $61.9000 | Buy Now |
DISTI #
71868723
|
RS | DC-DC Converter, 2:1 Input, Industrial 40W, 2.67A, 18-36VDC In, TEN 40E Series | TRACO Power TEN 40-2413E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$57.2900 / $65.1200 | RFQ |
DISTI #
TEN40-2413E
|
TME | Converter: DC/DC, 40W, Uin: 18÷36V, Uout: 15VDC, Iout: 2666mA, 2"x1" Min Qty: 1 | 0 |
|
$56.4300 / $61.4600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy