-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM8298
|
Newark | Dc-Dc Converter, 12V, 3.33A Rohs Compliant: Yes |Traco Power TEN 40-3612UIR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$87.6600 / $105.2000 | Buy Now |
DISTI #
03AM0852
|
Newark | Dc-Dc Converter, 12V, 3.33A, Power Supply Applications:Ite, Industrial & Railway, Input Ratio:12:1, Output Power Max:40W, No. Of Outputs:1 Output, Output Voltage - Output 1:12Vdc, Output Current - Output 1:3.33A, Output Regulation:- Rohs Compliant: Yes |Traco Power TEN 40-3612UIR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.9400 / $89.9800 | Buy Now |
DISTI #
1951-TEN40-3612UIR-ND
|
DigiKey | 12:1 INPUT 40W DC/DC CONVERTER Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$101.1000 | Buy Now |
DISTI #
495-TEN40-3612UIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 40W 9-75Vin 12Vout 3330mA 2x1 housing RoHS: Compliant | 20 |
|
$89.7900 / $103.1500 | Buy Now |
DISTI #
75128068
|
RS | DC/DC Converter, Railway, 40W, 9-75Vin, 12Vout, 3330mA, TEN 40UIR Series | TRACO Power TEN 40-3612UIR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$92.9100 / $98.8400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy