Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
M100 |
Coilcraft Inc |
Designer's Kit, Slot Ten RF inductors, not RoHS |
|
48236-002LF |
Amphenol Communications Solutions |
PV® Wire-to-Board Connector System, PV Terminal, 2.54mm (0.100in) Centerline Crimp-to-Wire Receptacle. |
|
48237-002LF |
Amphenol Communications Solutions |
PV® Wire-to-Board Connector System, PV Terminal, 2.54mm (0.100in) Centerline Crimp-to-Wire Receptacle. |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
DC DC CONVERTER +/-15V 40W
Min Qty:
5
Lead time:
20 Weeks
Container:
Tube
|
Temporarily Out of Stock
|
|
$101.0000
|
Buy Now
|
|
|
Mouser Electronics
|
Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 2"x2", Output Power (W): 40, Input Voltage: 36-75 VDC, Output 1 (Vdc): 15, Output 2 (Vdc): -15, Output 3 (Vdc): N/A
RoHS:
Compliant
|
0
|
-
1
$97.1300
-
25
$96.2200
-
50
$90.3900
|
$90.3900 / $97.1300
|
Order Now
|
|
|
RS
|
DC/DC Converter Isolated +/-15V 1.4A 42W | TRACO Power TEN 40-4823
RoHS:
Compliant
Min Qty:
5
Package Multiple:
1
Lead time:
20 Weeks, 0 Days
Container:
Bulk
|
0
|
-
5
$95.1700
-
10
$91.3700
-
15
$89.4600
|
$89.4600 / $95.1700
|
RFQ
|
|
|
TME
|
Converter: DC/DC, 40W, Uin: 36÷75V, Uout: 15VDC, Uout2: -15VDC, 2"x2"
Min Qty:
1
|
0
|
-
1
$101.0100
-
5
$95.9700
-
25
$92.4000
-
100
$89.4200
|
$89.4200 / $101.0100
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Traco Power
VS
-