-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM0859
|
Newark | Dc-Dc Converter, 12V/-12V, 1.67A, Power Supply Applications:Ite, Industrial & Railway, Input Ratio:12:1, Output Power Max:40W, No. Of Outputs:2 Output, Output Voltage - Output 1:12Vdc, Output Current - Output 1:1.67A, Width:25.4Mm Rohs Compliant: Yes |Traco Power TEN 40-7222UIR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.3600 / $90.4300 | Buy Now |
DISTI #
1951-TEN40-7222UIR-ND
|
DigiKey | 12:1 INPUT 40W DC/DC CONVERTER Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10 In Stock |
|
$101.6000 | Buy Now |
DISTI #
495-TEN40-7222UIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 40W 14-160Vin +12Vout 1670mA, -12Vout 1670mA 2x1 housing RoHS: Compliant | 10 |
|
$94.7700 / $99.2500 | Buy Now |
DISTI #
75128077
|
RS | DC/DC Converter, Railway, 40W, 14-160Vin, +-12Vout, 1670mA, TEN 40UIR Series | TRACO Power TEN 40-7222UIR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$93.3600 / $99.3200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy