-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K0358
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 5 W, 12 V, 500 Ma Rohs Compliant: Yes |Traco Power TEN 5-4812WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$24.2000 / $29.0300 | Buy Now |
DISTI #
51R4975
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 5W, 500Ma, 12V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:5W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:500Ma, Output Regulation:- Rohs Compliant: Yes |Traco Power TEN 5-4812WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7200 / $24.8400 | Buy Now |
DISTI #
1951-2564-ND
|
DigiKey | DC DC CONVERTER 12V 6W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
161 In Stock |
|
$21.3750 / $29.3000 | Buy Now |
DISTI #
495-TEN-5-4812WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 6, Input Voltage: 18-75 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 10 |
|
$24.2300 / $31.0600 | Buy Now |
DISTI #
70421281
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 18 to 75Vdc, Vout 12Vdc, I/O isolation 1500Vdc | TRACO Power TEN 5-4812WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4200 / $28.5700 | RFQ |
DISTI #
77350257
|
Verical | Module DC-DC 48VIN 1-OUT 12V 0.5A 6W 7-Pin Metal DIP Min Qty: 2 Package Multiple: 1 | Americas - 45 |
|
$34.5479 / $39.7391 | Buy Now |
DISTI #
69779792
|
Verical | Module DC-DC 48VIN 1-OUT 12V 0.5A 6W 7-Pin Metal DIP Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Americas - 10 |
|
$23.8000 / $30.5000 | Buy Now |
DISTI #
TEN5-4812WI
|
TME | Converter: DC/DC, 5W, Uin: 18÷75V, Uout: 12VDC, Iout: 500mA, DIP24 Min Qty: 1 | 45 |
|
$28.0200 / $30.4700 | Buy Now |
DISTI #
1007481
|
element14 Asia-Pacific | DC/DC Converter,6W, 12V/0.5A RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$22.5216 / $31.0213 | Buy Now |
DISTI #
1007481
|
Farnell | CONVERTER, DC-DC, 12V, 6W RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 22 |
|
$21.0735 / $29.0307 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy