-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ5209
|
Newark | Dc-Dc Converter, 3.3V, 1.8A Rohs Compliant: Yes |Traco Power TEN 6-11010WIRH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$32.6000 / $39.1300 | Buy Now |
DISTI #
76AJ0438
|
Newark | Dc-Dc Converter, 3.3V, 1.8A, Power Supply Approvals:Ite & Railway, Input Ratio:4:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:1.8A, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TEN 6-11010WIRH Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9600 / $33.4700 | Buy Now |
DISTI #
1951-TEN6-11010WIRH-ND
|
DigiKey | 6 WATT DC/DC, 4000 VAC ISOLATION Min Qty: 1 Lead time: 20 Weeks Container: Tube |
16 In Stock |
|
$37.6000 / $39.4700 | Buy Now |
DISTI #
495-TEN6-11010WIRH
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 36-160Vin 3.3V 1.8A, 4000 VAC Isolation, Railway, DIP24 RoHS: Compliant | 30 |
|
$34.0700 / $41.0200 | Buy Now |
DISTI #
74628462
|
RS | DC-DC Converter, Railway, 6W, 36-160Vin, 3.3Vout, 1800mA, DIP, TEN 6WIRH Series | TRACO Power TEN 6-11010WIRH RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$39.1300 / $41.0900 | RFQ |
DISTI #
TEN6-11010WIRH
|
TME | Converter: DC/DC, 6W, Uin: 36÷160V, Uout: 3.3VDC, Iout: 1800mA, DIP24 Min Qty: 1 | 0 |
|
$34.2000 / $38.3500 | RFQ |
DISTI #
3869001
|
element14 Asia-Pacific | DC-DC CONVERTER, 3.3V, 1.8A RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$42.0141 | Buy Now |
DISTI #
3869001
|
Farnell | DC-DC CONVERTER, 3.3V, 1.8A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 17 |
|
$26.3083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy