-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3963
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 8 W, 5 V, 1.5 A Rohs Compliant: Yes |Traco Power TEN 8-1211 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$25.3200 / $30.3900 | Buy Now |
DISTI #
51R4991
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 8W, 1.5A, 5V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:8W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TEN 8-1211 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8200 / $25.9900 | Buy Now |
DISTI #
1951-2566-ND
|
DigiKey | DC DC CONVERTER 5V 7.5W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
69 In Stock |
|
$23.2250 / $32.0000 | Buy Now |
DISTI #
495-TEN-8-1211
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 8, Input Voltage: 9-18 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 49 |
|
$26.3300 / $31.6900 | Buy Now |
DISTI #
70420987
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 9 to 18V dc, Vout 5V dc, I/O isolation 1500V dc | TRACO Power TEN 8-1211 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$29.5100 / $30.7400 | RFQ |
DISTI #
TEN8-1211
|
TME | Converter: DC/DC, 8W, Uin: 9÷18V, Uout: 5VDC, Iout: 1500mA, DIP24 Min Qty: 1 | 34 |
|
$28.5200 / $31.8900 | Buy Now |
DISTI #
1205015
|
element14 Asia-Pacific | CONVERTER, DC/DC, 8W, 5V RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$31.7151 / $33.7238 | Buy Now |
DISTI #
1205015
|
Farnell | CONVERTER, DC/DC, 8W, 5V RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 18 |
|
$22.9234 / $31.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy