Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
7 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Datasheet
M100
Coilcraft Inc
Designer's Kit, Slot Ten RF inductors, not RoHS
AFE539F1RTERQ1
Texas Instruments
Automotive single-channel ten-bit smart AFE with PWM active discharge control 16-WQFN -40 to 125
EPL6024-102MEC
Coilcraft Inc
General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2524
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 8 W, 3.3 V, 2 A Rohs Compliant: Yes |Traco Power TEN 8-2410
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
60
1
$30.3900
5
$27.4100
10
$26.5100
25
$25.9200
50
$25.3200
$25.3200 / $30.3900
Buy Now
Details
Newark
Dc-Dc Conv, Iso Pol, 1 O/P, 8W, 2A, 3.3V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:8W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:2A, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TEN 8-2410
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
10
$25.9900
25
$25.4100
50
$24.8200
$24.8200 / $25.9900
Buy Now
Details
DigiKey
DC DC CONVERTER 3.3V 6.6W
Min Qty:
1
Lead time:
20 Weeks
Container:
Tube
243 In Stock
1
$32.0400
10
$29.4450
25
$28.4736
50
$27.7594
100
$27.0633
250
$26.1698
500
$23.2250
$23.2250 / $32.0400
Buy Now
Details
Mouser Electronics
Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 8, Input Voltage: 18-36 VDC, Output 1 (Vdc): 3.3, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A
RoHS:
Compliant
58
1
$31.2300
10
$29.4400
20
$28.4700
50
$27.7500
100
$26.3500
200
$25.6900
$25.6900 / $31.2300
Buy Now
Details
RS
DC/DC converter,18-36Vin,3.3Vout 2A,6.6W | TRACO Power TEN 8-2410
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Lead time:
20 Weeks, 0 Days
Container:
Bulk
0
10
$29.4200
20
$28.2400
30
$27.6500
$27.6500 / $29.4200
RFQ
Details
Verical
Module DC-DC 24VIN 1-OUT 3.3V 2A 8W 9-Pin DIP Module
Min Qty:
1
Package Multiple:
1
Americas - 271
$48.9920
Buy Now
Details
TME
Converter: DC/DC, 8W, Uin: 18÷36V, Uout: 3.3VDC, Iout: 2000mA, DIP24
Min Qty:
1
0
1
$33.9500
5
$32.3200
30
$31.3100
100
$30.2900
$30.2900 / $33.9500
RFQ
Part Symbol
Footprint
3D Model
Want to compare parts?
Traco Power
VS
Select a part to compare
Choose Part to Compare
Search a specific part