-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R5000
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 8W, 665Ma, 12V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:8W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:665Ma, Output Regulation:- Rohs Compliant: Yes |Traco Power TEN 8-2412 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8200 / $25.9900 | Buy Now |
DISTI #
1951-2222-ND
|
DigiKey | DC DC CONVERTER 12V 8W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
34 In Stock |
|
$23.2250 / $32.0000 | Buy Now |
DISTI #
495-TEN-8-2412
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 8, Input Voltage: 18-36 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 15 |
|
$26.3300 / $31.6900 | Buy Now |
DISTI #
70420993
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 18 to 36Vdc, Vout 12Vdc, I/O isolation 1500Vdc | TRACO Power TEN 8-2412 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$29.8000 / $31.0400 | RFQ |
DISTI #
77692360
|
Verical | Module DC-DC 24VIN 1-OUT 12V 0.666A 8W 9-Pin DIP Module Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 390 |
|
$24.9000 / $31.9000 | Buy Now |
DISTI #
77360198
|
Verical | Module DC-DC 24VIN 1-OUT 12V 0.666A 8W 9-Pin DIP Module Min Qty: 2 Package Multiple: 1 | Americas - 16 |
|
$38.0417 / $41.5942 | Buy Now |
DISTI #
TEN8-2412
|
TME | Converter: DC/DC, 8W, Uin: 18÷36V, Uout: 12VDC, Iout: 665mA, DIP24 Min Qty: 1 | 16 |
|
$28.5200 / $31.8900 | Buy Now |
|
Chip1Cloud | DC DC CONVERTER 12V 8W | 1540 |
|
RFQ | |
DISTI #
1205023
|
element14 Asia-Pacific | CONVERTER, DC/DC, 8W, 12V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$30.8727 / $32.2137 | Buy Now |
DISTI #
1205023
|
Farnell | CONVERTER, DC/DC, 8W, 12V RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$22.8850 / $31.5370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy