Part Details for TEN10-11010WIRH by Traco Power
Overview of TEN10-11010WIRH by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-1-05 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-1-04 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-1-06 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for TEN10-11010WIRH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEN10-11010WIRH
|
TME | Converter: DC/DC, 10W, Uin: 36÷160V, Uout: 3.3VDC, Iout: 2500mA, TEN Min Qty: 1 | 0 |
|
$39.1400 / $43.9600 | RFQ |
DISTI #
000000000006307236
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$37.7400 / $43.1000 | Buy Now |
Part Details for TEN10-11010WIRH
TEN10-11010WIRH CAD Models
TEN10-11010WIRH Part Data Attributes
|
TEN10-11010WIRH
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEN10-11010WIRH
Traco Power
10 watt DC/DC converter, 3000VAC I/O isolation (reinforced), railway, 4:1 input, regulated, encapsulated, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 36 V | |
JESD-609 Code | e3 | |
Length | 31.8 mm | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.6 mm | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 8.3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |