There are no models available for this part yet.
Overview of TEN10-1213 by Traco Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-1-05 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-1-04 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-1-06 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for TEN10-1213 by Traco Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TEN10-1213
|
TME | Converter: DC/DC, 10W, Uin: 9÷18V, Uout: 15VDC, Iout: 670mA, 2"x1" Min Qty: 1 | 0 |
|
$48.0900 / $53.9400 | RFQ | |
DISTI #
000000000005182443
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$37.6400 / $51.8700 | Buy Now |
CAD Models for TEN10-1213 by Traco Power
Part Data Attributes for TEN10-1213 by Traco Power
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TRACO ELECTRONIC AG
|
Part Package Code
|
MODULE
|
Package Description
|
, MODULE,4LEAD,.8
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output)
|
80%
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-XDMA-P5
|
Length
|
50.8 mm
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.67 A
|
Output Voltage-Max
|
15.15 V
|
Output Voltage-Min
|
14.85 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Equivalence Code
|
MODULE,4LEAD,.8
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
10.7 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
10 W
|
Trim/Adjustable Output
|
NO
|
Width
|
25.4 mm
|