Part Details for TEN12-2411 by Traco Power
Overview of TEN12-2411 by Traco Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2411IMS#TRPBF | Analog Devices | 24-B No Lat DS ADC w/ Diff In | |
LTC2411CMS#TRPBF | Analog Devices | 24-B No Lat DS ADC w/ Diff In | |
LTC2411CMS#PBF | Analog Devices | 24-B No Lat DS ADC w/ Diff In |
Price & Stock for TEN12-2411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
DISTI #
TEN12-2411
|
TME | Converter: DC/DC, 12W, Uin: 9÷36V, Uout: 5VDC, Iout: 2000mA, 2"x1" Min Qty: 1 | 9 |
|
$53.5900 / $60.1700 | Buy Now |
DISTI #
000000000005182465
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 8 |
|
$41.9500 / $57.8600 | Buy Now |
Part Details for TEN12-2411
TEN12-2411 CAD Models
TEN12-2411 Part Data Attributes
|
TEN12-2411
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEN12-2411
Traco Power
12 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1" metal package
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , MODULE,6LEAD,0.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-T4 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,6LEAD,0.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 265 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |