Part Details for TEN20-2410WIR by Traco Power
Overview of TEN20-2410WIR by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-2-07 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-2-06 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-2-08 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for TEN20-2410WIR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEN20-2410WIR
|
TME | Converter: DC/DC, 20W, Uin: 9÷36V, Uout: 3.3VDC, Iout: 4500mA, 2"x1" Min Qty: 1 | 20 |
|
$78.9700 / $88.5600 | Buy Now |
DISTI #
000000000005182517
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$64.6300 / $85.1600 | Buy Now |
Part Details for TEN20-2410WIR
TEN20-2410WIR CAD Models
TEN20-2410WIR Part Data Attributes
|
TEN20-2410WIR
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEN20-2410WIR
Traco Power
20 Watt DC/DC converter, railway, 4:1 input, high temperature range, internal filter class B, encapsulated, 2" x 1" metal package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | ROHS COMPLIANT, METAL, PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-T6 | |
JESD-609 Code | e3 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.5 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 265 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 14.85 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |
Alternate Parts for TEN20-2410WIR
This table gives cross-reference parts and alternative options found for TEN20-2410WIR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEN20-2410WIR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP20-243.3SFR-HC | DC-DC Regulated Power Supply Module | RECOM Power Inc | TEN20-2410WIR vs RP20-243.3SFR-HC |
RP20-243.3SFR/P-HC | DC-DC Regulated Power Supply Module, | RECOM Power Inc | TEN20-2410WIR vs RP20-243.3SFR/P-HC |
RP20-243.3SFR | DC-DC Regulated Power Supply Module, | RECOM Power Inc | TEN20-2410WIR vs RP20-243.3SFR |