Part Details for TEN20-2411WIN-HS1 by Traco Power
Overview of TEN20-2411WIN-HS1 by Traco Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-2-07 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-2-06 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-2-08 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Part Details for TEN20-2411WIN-HS1
TEN20-2411WIN-HS1 CAD Models
TEN20-2411WIN-HS1 Part Data Attributes
|
TEN20-2411WIN-HS1
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEN20-2411WIN-HS1
Traco Power
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Nom | 5 V | |
Total Power Output-Max | 20 W |
Alternate Parts for TEN20-2411WIN-HS1
This table gives cross-reference parts and alternative options found for TEN20-2411WIN-HS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEN20-2411WIN-HS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEN20-2411WI | 20 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1.6" metal package | Traco Power | TEN20-2411WIN-HS1 vs TEN20-2411WI |