Part Details for TEN3-2423WIN by Traco Power
Overview of TEN3-2423WIN by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-3-09 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-3-08 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-3-10 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for TEN3-2423WIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEN3-2423WIN
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 15VDC, Uout2: -15VDC, DIP24 Min Qty: 1 | 10 |
|
$15.2300 / $17.0400 | Buy Now |
DISTI #
000000000005182659
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 86 |
|
$13.4300 / $16.3800 | Buy Now |
Part Details for TEN3-2423WIN
TEN3-2423WIN CAD Models
TEN3-2423WIN Part Data Attributes
|
TEN3-2423WIN
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEN3-2423WIN
Traco Power
3 Watt DC/DC converter, industrial, 4:1 input, cost optimized design, encapsulated, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | -15V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e4 | |
Length | 31.8 mm | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
Alternate Parts for TEN3-2423WIN
This table gives cross-reference parts and alternative options found for TEN3-2423WIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEN3-2423WIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THM3-2423 | 3 Watt DC/DC converter, medical, 2:1 input, 5000 VAC I/O-isolation (2 x MOPP), encapsulated, low leakage current, DIP-24 | Traco Power | TEN3-2423WIN vs THM3-2423 |
OBQ23WC2448 | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, PACKAGE-5 | ETA Electric Industry Co Ltd | TEN3-2423WIN vs OBQ23WC2448 |
IT2415S | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SIP-9/7 | XP Power | TEN3-2423WIN vs IT2415S |
TVN3-2423 | 3 Watt DC/DC converter, industrial, 2:1 input, ultra low ripple & noise, 1600 VDC isolation, encapsulated, metal case, SIP-8 package | Traco Power | TEN3-2423WIN vs TVN3-2423 |
CTDD3120DF-2415-D1.5K-3 | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, PLASTIC PACAKGE-23/10 | Central Technologies | TEN3-2423WIN vs CTDD3120DF-2415-D1.5K-3 |
REC3-2415DRWZ/H4/C/M/SMD-R | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SMD-24/18 | RECOM Power Inc | TEN3-2423WIN vs REC3-2415DRWZ/H4/C/M/SMD-R |
REM3-2415D/C | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, DIP-24/6 | RECOM Power Inc | TEN3-2423WIN vs REM3-2415D/C |
REC3-2415DRWZ/H4/A/M/SMD-R | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SMD-24/18 | RECOM Power Inc | TEN3-2423WIN vs REC3-2415DRWZ/H4/A/M/SMD-R |
JCB0324D15 | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, PACKAGE-24/14 | XP Power | TEN3-2423WIN vs JCB0324D15 |
AM3T-2415DZ | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.1; Efficiency (%): 82; Max Capacitive load (µF): ±22; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1039000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 266; Short circuit protection: Continuous | Aimtec | TEN3-2423WIN vs AM3T-2415DZ |