Datasheets
TEN30-4812WI by:

30 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1.6" metal package

Part Details for TEN30-4812WI by Traco Power

Overview of TEN30-4812WI by Traco Power

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TEN30-4812WI

Part # Distributor Description Stock Price Buy
DISTI # TEN30-4812WI
TME Converter: DC/DC, 30W, Uin: 18÷75V, Uout: 12VDC, Iout: 2500mA, 300kHz Min Qty: 1 0
  • 1 $89.8700
  • 5 $85.8600
  • 25 $82.6800
  • 100 $80.0300
$80.0300 / $89.8700 RFQ
DISTI # 000000000005182741
Sager Isolated DC/DC Converters - Through Hole Min Qty: 1 0
  • 1 $86.4200
  • 5 $77.8700
  • 10 $74.5800
  • 25 $71.5500
  • 50 $70.6000
  • 100 $69.6700
$69.6700 / $86.4200 Buy Now

Part Details for TEN30-4812WI

TEN30-4812WI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TEN30-4812WI Part Data Attributes

TEN30-4812WI Traco Power
Buy Now Datasheet
Compare Parts:
TEN30-4812WI Traco Power 30 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1.6" metal package
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer TRACO ELECTRONIC AG
Part Package Code MODULE
Package Description , MODULE,7LEAD,1.8
Pin Count 7
Reach Compliance Code compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 87%
Input Voltage-Max 75 V
Input Voltage-Min 18 V
Input Voltage-Nom 48 V
JESD-30 Code R-XDMA-P7
Length 50.8 mm
Load Regulation-Max 0.5%
Moisture Sensitivity Level 2
Number of Functions 1
Number of Outputs 1
Number of Terminals 7
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 2.5 A
Output Voltage-Max 13.2 V
Output Voltage-Min 10.8 V
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Equivalence Code MODULE,7LEAD,1.8
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 10.2 mm
Surface Mount NO
Temperature Grade INDUSTRIAL
Terminal Finish Nickel (Ni)
Terminal Form PIN/PEG
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 30 W
Trim/Adjustable Output YES
Width 40.6 mm

Alternate Parts for TEN30-4812WI

This table gives cross-reference parts and alternative options found for TEN30-4812WI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEN30-4812WI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JCK3048S12-HK DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-6 XP Power TEN30-4812WI vs JCK3048S12-HK
TEN30-4812 30 Watt DC/DC converter, industrial, 2:1 input, encapsulated, 2" x 1" metal package Traco Power TEN30-4812WI vs TEN30-4812

TEN30-4812WI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TEN30-4812WI by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TEN30-4812WI by Traco Power

  • Please alert me when TEN30-4812WI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TEN30-4812WI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TEN30-4812WI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TEN30-4812WI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TEN30-4812WI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TEN30-4812WI by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: