Part Details for TEN40-2410WI by Traco Power
Overview of TEN40-2410WI by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-4-02 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-4-01 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-4-03 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for TEN40-2410WI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEN40-2410WI
|
TME | Converter: DC/DC, 40W, Uin: 9÷36V, Uout: 3.3VDC, Iout: 10000mA, 2"x2" Min Qty: 1 | 0 |
|
$93.8300 / $105.3800 | RFQ |
DISTI #
000000000005182791
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$80.3300 / $101.3300 | Buy Now |
Part Details for TEN40-2410WI
TEN40-2410WI CAD Models
TEN40-2410WI Part Data Attributes
|
TEN40-2410WI
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEN40-2410WI
Traco Power
40 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 2" metal package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Part Package Code | MODULE | |
Package Description | PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OPERATING TEMPERATURE RANGE -40 TO 65 DEGREE CENTIRGRADE WITH HEAT SINK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDMA-P8 | |
JESD-609 Code | e3 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 265 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |