Part Details for TEN40-2410WIE by Traco Power
Overview of TEN40-2410WIE by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-4-02 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-4-01 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-4-03 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for TEN40-2410WIE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEN40-2410WIE
|
TME | Converter: DC/DC, 40W, Uin: 9÷36V, Uout: 3.3VDC, Iout: 12200mA, 2"x1" Min Qty: 1 | 7 |
|
$67.0100 / $73.0200 | Buy Now |
DISTI #
000000000006092170
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$59.4600 / $71.5900 | Buy Now |
Part Details for TEN40-2410WIE
TEN40-2410WIE CAD Models
TEN40-2410WIE Part Data Attributes
|
TEN40-2410WIE
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEN40-2410WIE
Traco Power
40 Watt DC/DC converter, industrial, 4:1 input, cost/quality efficient, 2"x1"
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-09-27 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P6 | |
JESD-609 Code | e3 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12.2 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.02651 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.03 s | |
Width | 25.4 mm |