There are no models available for this part yet.
Overview of TEN40-2423E by Traco Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-4-02 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-4-01 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-4-03 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for TEN40-2423E by Traco Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TEN40-2423E
|
TME | Converter: DC/DC, 40W, Uin: 18÷36V, Uout: 15VDC, Uout2: -15VDC, 2"x1" Min Qty: 1 | 0 |
|
$58.5000 / $63.6700 | RFQ | |
DISTI #
000000000006092181
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$51.7800 / $62.4200 | Buy Now |
CAD Models for TEN40-2423E by Traco Power
Part Data Attributes for TEN40-2423E by Traco Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRACO ELECTRONIC AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2019-10-16
|
Additional Feature
|
Additional -15V Output also available
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output)
|
91%
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
JESD-609 Code
|
e3
|
Length
|
50.8 mm
|
Number of Outputs
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.333 A
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
METAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
10.2 mm
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
THROUGH-HOLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
40 W
|
Trim/Adjustable Output
|
NO
|
Width
|
25.4 mm
|