There are no models available for this part yet.
Overview of TEN40-4823N by Traco Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-4-02 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-4-01 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-4-03 | Coilcraft Inc | RF inductor, tunable, not RoHS |
CAD Models for TEN40-4823N by Traco Power
Part Data Attributes for TEN40-4823N by Traco Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRACO ELECTRONIC AG
|
Package Description
|
PACKAGE-6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
ALSO AVIALABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output)
|
89%
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-MDMA-T6
|
JESD-609 Code
|
e4
|
Length
|
50.8 mm
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.33 A
|
Output Voltage-Max
|
16.5 V
|
Output Voltage-Min
|
13.5 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
METAL
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
11.25 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Total Power Output-Max
|
40 W
|
Trim/Adjustable Output
|
NO
|
Width
|
25.4 mm
|