Power Circuits
TEN6-2421N
Traco Power
Description: 6 Watt DC/DC converter, industrial, 2:1 input, encapsulated, DIP-24

Overview of TEN6-2421N by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TEN6-2421N by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # TEN6-2421N
TME Converter: DC/DC, 6W, Uin: 18÷36V, Uout: 5VDC, Uout2: -5VDC, DIP24 Min Qty: 1 2
  • 1 $23.2600
  • 5 $22.1200
  • 30 $21.4200
  • 100 $20.7200
$20.7200 / $23.2600 Buy Now
DISTI # 000000000005182960
Sager Isolated DC/DC Converters - Through Hole Min Qty: 1 0
  • 1 $22.3700
  • 5 $20.5400
  • 10 $19.6800
  • 25 $18.8800
  • 50 $18.6300
  • 100 $18.3800
$18.3800 / $22.3700 Buy Now

CAD Models for TEN6-2421N by Traco Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TEN6-2421N by Traco Power

TEN6-2421N
Traco Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
80%
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
R-PDMA-P8
JESD-609 Code
e4
Length
31.8 mm
Load Regulation-Max
1.2%
Number of Functions
1
Number of Outputs
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.5 A
Output Voltage-Max
5.1 V
Output Voltage-Min
4.9 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Seated Height-Max
10.45 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Total Power Output-Max
5 W
Trim/Adjustable Output
NO
Width
20.3 mm
Want to compare parts?
  1. TEN6-2421N
    Traco Power
    6 Watt DC/DC converter, industrial, 2:1 input, encapsulated, DIP-24
    VS

Related Parts for TEN6-2421N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TEN6-2421N by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TEN6-2421N by Traco Power

Select Manufacturer
Which Manufacturer of TEN6-2421N would you like to use for your alert(s)?
  • Please alert me when TEN6-2421N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TEN6-2421N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TEN6-2421N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TEN6-2421N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TEN6-2421N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TEN6-2421N by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: