Part Details for TEN60-7212WIR by Traco Power
Overview of TEN60-7212WIR by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEN60-7212WIR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEN60-7212WIR
|
TME | Converter: DC/DC, 60W, Uin: 36÷160V, Uout: 12VDC, Iout: 5000mA, 2"x1" Min Qty: 1 | 2 |
|
$115.9600 / $125.6500 | Buy Now |
DISTI #
000000000006153881
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 8 |
|
$109.7600 / $123.1900 | Buy Now |
Part Details for TEN60-7212WIR
TEN60-7212WIR CAD Models
TEN60-7212WIR Part Data Attributes
|
TEN60-7212WIR
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEN60-7212WIR
Traco Power
60 Watt DC/DC converter, railway, 4:1 input, high power density, encapsulated, 2"x1" metal package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-25 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, IEC, EN | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-MDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04418 Vrms | |
Seated Height-Max | 25.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.03 s | |
Width | 25.4 mm |