Power Circuits
TEN60-7215WIR
Traco Power
Description: 60 Watt DC/DC converter, railway, 4:1 input, high power density, encapsulated, 2"x1" metal package

Overview of TEN60-7215WIR by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TEN60-7215WIR by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # TEN60-7215WIR
TME Converter: DC/DC, 60W, Uin: 36÷160V, Uout: 24VDC, Iout: 2500mA, 2"x1" Min Qty: 1 0
  • 1 $125.6500
  • 10 $119.2000
  • 100 $115.9600
$115.9600 / $125.6500 RFQ
DISTI # 000000000006153883
Sager Isolated DC/DC Converters - Through Hole Min Qty: 1 0
  • 1 $123.1900
  • 5 $122.6800
  • 10 $117.4900
  • 25 $112.7300
  • 50 $111.2300
  • 100 $109.7600
$109.7600 / $123.1900 Buy Now

CAD Models for TEN60-7215WIR by Traco Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TEN60-7215WIR by Traco Power

TEN60-7215WIR
Traco Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Date Of Intro
2020-06-25
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, IEC, EN
Efficiency (Main Output)
91%
Input Voltage-Max
160 V
Input Voltage-Min
36 V
Input Voltage-Nom
110 V
JESD-30 Code
R-MDMA-P6
Length
50.8 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2.5 A
Output Voltage-Max
28.8 V
Output Voltage-Min
21.6 V
Output Voltage-Nom
24 V
Package Body Material
METAL
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
SHORT CIRCUIT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out)
0.0707 Vrms
Seated Height-Max
25.4 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
60 W
Trim/Adjustable Output
YES
Warm-up Time
0.03 s
Width
25.4 mm
Want to compare parts?
  1. TEN60-7215WIR
    Traco Power
    60 Watt DC/DC converter, railway, 4:1 input, high power density, encapsulated, 2"x1" metal package
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TEN60-7215WIR by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TEN60-7215WIR by Traco Power

Select Manufacturer
Which Manufacturer of TEN60-7215WIR would you like to use for your alert(s)?
  • Please alert me when TEN60-7215WIR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TEN60-7215WIR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TEN60-7215WIR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TEN60-7215WIR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TEN60-7215WIR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TEN60-7215WIR by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: