-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2140
|
Newark | Dc-Dc Converter, 5V, 20A, Power Supply Applications:Railway, Input Ratio:2:1, Output Power Max:100W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:20A, Output Voltage - Output 2:-, Width:57.9Mm Rohs Compliant: Yes |Traco Power TEP 100-2411WIR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.5700 / $192.6800 | Buy Now |
DISTI #
TEP100-2411WIR-ND
|
DigiKey | DC DC CONVERTER 5V 100W Min Qty: 1 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$201.3500 | Buy Now |
DISTI #
495-TEP100-2411WIR
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount Product Type: DC/DC, Package Style: 61x58x13, Output Power (W): 100, Input Voltage: 9-36 VDC, Output 1 (Vdc): 5, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$210.2000 | Order Now |
DISTI #
71098670
|
RS | Power Supply, 100W, 5V@20A, | TRACO Power TEP 100-2411WIR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$191.2800 / $201.3500 | RFQ |
DISTI #
TEP100-2411WIR
|
TME | Converter: DC/DC, 100W, Uin: 9÷36V, Uout: 5VDC, Iout: 20A, Half Brick Min Qty: 1 | 0 |
|
$183.1100 / $206.2800 | RFQ |
DISTI #
3795532
|
Farnell | DC-DC CONVERTER, 5V, 20A RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$207.4506 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy