-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2412CGN#PBF | Analog Devices | 2-Ch Diff In 24-B No Lat DS AD | |
DC2412A-B | Analog Devices | LTC2335-16 Demo Board - Octal, | |
LTC2412IGN#TRPBF | Analog Devices | 2-Ch Diff In 24-B No Lat DS AD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R7236
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 100W, 8.4A, 12V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:100W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:8.4A, Output Regulation:- Rohs Compliant: Yes |Traco Power TEP 100-2412 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.7900 / $160.5500 | Buy Now |
DISTI #
1951-3045-ND
|
DigiKey | DC DC CONVERTER 12V 101W Min Qty: 1 Lead time: 21 Weeks Container: Box |
23 In Stock |
|
$127.6250 / $171.9000 | Buy Now |
DISTI #
495-TEP-100-2412
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount Product Type: DC/DC, Package Style: 61x58x13, Output Power (W): 100, Input Voltage: 18-36 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 98 |
|
$146.7400 / $166.0200 | Buy Now |
DISTI #
70421723
|
RS | DC-DC Converter, 18-36VDC, 12VDC, I/O isolation 2.25kV, TEP 100 Series | TRACO Power TEP 100-2412 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$154.5300 / $167.9700 | RFQ |
DISTI #
TEP100-2412
|
TME | Converter: DC/DC, 100W, Uin: 18÷36V, Uout: 12VDC, Iout: 8.4A, PCB Min Qty: 1 | 0 |
|
$152.5700 / $171.8800 | RFQ |
|
Neutron USA | Isolated DC/DC Converters | 0 |
|
$388.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy