-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ1158
|
Newark | Dc/Dc Converter, 100W, 75Vdc, Power Supply Applications:Ite & Railway, Input Ratio:12:1, Output Power Max:100W, No. Of Outputs:1 Output, Output Voltage - Output 1:15Vdc, Output Current - Output 1:6.7A, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TEP 100-3613UIR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.6100 / $190.3400 | Buy Now |
DISTI #
1951-TEP100-3613UIR-ND
|
DigiKey | DC DC CONVERTER 15V 100W Min Qty: 1 Lead time: 21 Weeks Container: Box |
26 In Stock |
|
$149.0375 / $186.6500 | Buy Now |
DISTI #
495-TEP100-3613UIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole RoHS: Compliant | 51 |
|
$187.7500 / $194.0300 | Buy Now |
DISTI #
72641604
|
RS | DC-DC Converter, Railway, Quarter Brick, 100W, 15V, 6.7A, TEP 100UIR Series | TRACO Power TEP 100-3613UIR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$172.6900 / $194.0300 | RFQ |
DISTI #
TEP100-3613UIR
|
TME | Converter: DC/DC, 100W, Uin: 9÷75V, Uout: 15VDC, Iout: 6.7A, 180kHz Min Qty: 1 | 0 |
|
$169.5300 / $190.3300 | RFQ |
DISTI #
3869077
|
element14 Asia-Pacific | DC-DC CONVERTER, 15V, 6.7A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$198.8687 | Buy Now |
DISTI #
3869077
|
Farnell | DC-DC CONVERTER, 15V, 6.7A RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$144.2880 / $193.5104 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy