-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2163
|
Newark | Dc-Dc Converter, 12V, 8.4A, Power Supply Applications:Railway, Input Ratio:4:1, Output Power Max:100W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:8.4A, Output Voltage - Output 2:-, Width:57.9Mm Rohs Compliant: Yes |Traco Power TEP 100-4812WIR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.1200 / $175.3400 | Buy Now |
DISTI #
TEP100-4812WIR-ND
|
DigiKey | DC DC CONVERTER 12V 101W Min Qty: 1 Lead time: 21 Weeks Container: Box |
1 In Stock |
|
$139.3875 / $183.2100 | Buy Now |
DISTI #
495-TEP100-4812WIR
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount Product Type: DC/DC, Package Style: 61x58x13, Output Power (W): 100, Input Voltage: 18-75 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$175.6000 / $181.4600 | Order Now |
DISTI #
70546410
|
RS | DC-DC Converter, 12VDC, I/O isolation 2250VDC, TEP 100WIR Series | TRACO Power TEP 100-4812WIR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$161.0900 / $210.4000 | RFQ |
DISTI #
TEP100-4812WIR
|
TME | Converter: DC/DC, 100W, Uin: 18÷75V, Uout: 12VDC, Iout: 8.4A, 250kHz Min Qty: 1 | 0 |
|
$166.6200 / $187.7100 | RFQ |
DISTI #
2451650
|
element14 Asia-Pacific | DC-DC CONVERTER, 12V, 8.4A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$166.2263 / $184.7277 | Buy Now |
DISTI #
2451650
|
Farnell | DC-DC CONVERTER, 12V, 8.4A RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$134.6133 / $180.5456 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy