Part Details for TEP 160-2411-CMF by Traco Power
Overview of TEP 160-2411-CMF by Traco Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEP 160-2411-CMF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEP160-2411-CMF-ND
|
DigiKey | DC/DC CONVERTER 5V 150W Min Qty: 2 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$364.4600 | Buy Now |
DISTI #
495-TEP160-2411-CMF
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 16.5-36Vin 5V 30A Chassis Mnt W/Filter RoHS: Compliant | 0 |
|
$386.2000 / $386.2100 | Order Now |
DISTI #
74628504
|
RS | DC-DC Converter, Single Out, 160W, 16.5-36Vin, 5Vout, 30A, TEP 160CMF Series | TRACO Power TEP 160-2411-CMF RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$366.3300 / $384.6500 | RFQ |
DISTI #
TEP160-2411-CMF
|
TME | Converter: DC/DC, 160W, Uin: 16.5÷36V, Uout: 5VDC, Iout: 30A, 300kHz Min Qty: 1 | 0 |
|
$336.4300 / $379.0300 | RFQ |