-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEP160-2411WIR-ND
|
DigiKey | DC DC CONVERTER 5V 140W Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
495-TEP160-2411WIR
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-36Vin 5V 28A PCB Mount RoHS: Compliant | 0 |
|
$210.2500 / $232.7900 | Order Now |
DISTI #
TEP160-2411WIR
|
TME | Converter: DC/DC, 160W, Uin: 9÷36V, Uout: 5VDC, Iout: 28A, Half Brick Min Qty: 1 | 0 |
|
$237.5100 / $267.5400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy