Part Details for TEP100-2415-CMF by Traco Power
Overview of TEP100-2415-CMF by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-152 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-152ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, Ferrite-Core, 2524 |
Price & Stock for TEP100-2415-CMF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEP100-2415-CMF
|
TME | Converter: DC/DC, 100W, Uin: 18÷36V, Uout: 24VDC, Iout: 4.2A, TEP 100 Min Qty: 1 | 0 |
|
$243.6100 / $274.4200 | RFQ |
DISTI #
000000000005283600
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$210.7700 / $263.8700 | Buy Now |
Part Details for TEP100-2415-CMF
TEP100-2415-CMF CAD Models
TEP100-2415-CMF Part Data Attributes
|
TEP100-2415-CMF
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEP100-2415-CMF
Traco Power
100 Watt DC/DC module, industrial, 2:1 input, Chassis mount, with EMI Filter, encapsulated, Half-Brick package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-02-25 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, UL, EN | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MXFM-X | |
JESD-609 Code | e3 | |
Length | 85 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.2 A | |
Output Voltage-Max | 21.6 V | |
Output Voltage-Min | 19.2 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 41 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 330 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.025 s | |
Width | 61 mm |
Alternate Parts for TEP100-2415-CMF
This table gives cross-reference parts and alternative options found for TEP100-2415-CMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEP100-2415-CMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-MC13-IW-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | TEP100-2415-CMF vs VI-MC13-IW-CC |
TD100-024-24M | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Natel Engineering Company | TEP100-2415-CMF vs TD100-024-24M |
VI-LC13-EWH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | TEP100-2415-CMF vs VI-LC13-EWH1-CC |
HWE244R2 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Shindengen Electronic Manufacturing Co Ltd | TEP100-2415-CMF vs HWE244R2 |
LPD150-024-24-VC-100 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Natel Engineering Company | TEP100-2415-CMF vs LPD150-024-24-VC-100 |
PMD10024S24UQB | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-8 | MTM Power | TEP100-2415-CMF vs PMD10024S24UQB |
VI-LCW3-EW-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | TEP100-2415-CMF vs VI-LCW3-EW-CC |
LPD150-024-24-PM-100 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Natel Engineering Company | TEP100-2415-CMF vs LPD150-024-24-PM-100 |
VWS100YK-93H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | TEP100-2415-CMF vs VWS100YK-93H |
VI-MC13-IWH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | TEP100-2415-CMF vs VI-MC13-IWH1-CC |