Part Details for TEP100-2415WIR-CMF by Traco Power
Overview of TEP100-2415WIR-CMF by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEP100-2415WIR-CMF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEP100-2415WIR-CMF
|
TME | Converter: DC/DC, 100W, Uin: 9÷36V, Uout: 24VDC, Iout: 4.2A, on panel Min Qty: 1 | 0 |
|
$272.5900 / $307.0700 | RFQ |
DISTI #
000000000005283602
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$196.6500 | Buy Now |