Part Details for TEP160-4812WIRCMF by Traco Power
Overview of TEP160-4812WIRCMF by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEP160-4812WIRCMF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEP160-4812WIRCMF
|
TME | Converter: DC/DC, 160W, Uin: 18÷75V, Uout: 12VDC, Iout: 13A, on panel Min Qty: 1 | 0 |
|
$332.4900 / $374.5600 | RFQ |
DISTI #
000000000005283701
|
Sager | Isolated DC/DC Converters - Through Hole | 0 |
|
Buy Now |