Part Details for TEP40-7218UIR by Traco Power
Overview of TEP40-7218UIR by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEP40-7218UIR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEP40-7218UIR
|
TME | Converter: DC/DC, 40W, Uin: 14÷160V, Uout: 48VDC, Iout: 830mA, PCB Min Qty: 1 | 1 |
|
$113.8600 / $123.3200 | Buy Now |
DISTI #
000000000006153896
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$109.6200 / $120.9000 | Buy Now |
Part Details for TEP40-7218UIR
TEP40-7218UIR CAD Models
TEP40-7218UIR Part Data Attributes
|
TEP40-7218UIR
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEP40-7218UIR
Traco Power
40 Watt DC/DC converter, railway, 12:1 input, 3000VAC isolation, PCB-Mount, quarter-brick package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-09 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 14 V | |
Input Voltage-Nom | 72 V | |
JESD-30 Code | R-XDFM-P10 | |
Length | 57.9 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.83 A | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 38.4 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Screening Level | EN 50155; EN 45545-2; IEC/EN/UL 62368-1 | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 39.84 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.075 s | |
Width | 36.8 mm |